FHS1/4-20X3/4-SPAN-SS

Flat Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS1/4-20X3/4-SPAN-SS
Specification Type: ASME B18.6.3
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Spanner
Length: .75 in
SKU: FHS1/4-20X3/4-SPAN-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: