FHS256X3/16-PH-SS-UC-BO

Flat Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS256X3/16-PH-SS-UC-BO
Specification Type: ASME B18.6.3
Thread Size: 2-56
Material: Stainless Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Drive Type: Phillips
Length: .1875 in
SKU: FHS256X3/16-PH-SS-UC-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: