FHS440X1/4-PH-SS-100NYGA

Flat Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS440X1/4-PH-SS-100NYGA
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Phillips
Length: .25 in
SKU: FHS440X1/4-PH-SS-100NYGA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: