Product Category: | |
---|---|
Manufacturer: | Flat Head Machine Screw |
Manufacturer Part Number: | FHS440X1/4-PH-SS-BO |
Specification Type: | ASME B18.6.3 |
Thread Size: | 4-40 |
Material: | Stainless Steel |
Finish/Coating: | Black Oxide |
System of Measurement: | Inch |
Drive Type: | Phillips |
Length: | .25 in |
SKU: | FHS440X1/4-PH-SS-BO |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |