FHS632X3/4-PH-SS-NYPA

Flat Head Machine Screw

Introducing a essential component for your assembly needs, the Flat Head Machine Screw. Crafted from durable Stainless Steel, this screw is built to last. With a 6-32 thread size and .75-inch length, it's designed for precision and reliability. The Phillips drive type ensures easy installation, making it a versatile choice for various applications. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your hardware with this essential flat head screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS632X3/4-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Phillips
Length: .75 in
SKU: FHS632X3/4-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: