FHS632X5/8-PH-STL-ZI-100

FHS632X5/8-PH-STL-ZI-100

Flat Head Machine Screw

Enhance your fastening projects with our Flat Head Machine Screw. Crafted from durable steel and coated with a protective layer of zinc, this screw guarantees long-lasting performance. Designed to meet ASME B18.6.3 specifications, it boasts a 6-32 thread size and a Phillips drive type for easy installation. With a length of .625 inches, it's perfect for a variety of applications. Plus, rest assured knowing it's ROHS compliant, making it a sustainable choice for your projects. Upgrade your toolkit with this essential screw today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS632X5/8-PH-STL-ZI-100
Specification Type: ASME B18.6.3
Thread Size: 6-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Drive Type: Phillips
Length: .625 in
SKU: FHS632X5/8-PH-STL-ZI-100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: