FHS832X1/2-SL-SS

FHS832X1/2-SL-SS

Flat Head Machine Screw

Upgrade your fastening needs with our Flat Head Machine Screw. Crafted from durable Stainless Steel, this screw guarantees longevity and reliability in any application. With a thread size of 8-32, it offers a secure fit, while its Slotted drive type ensures easy installation. Meeting ASME B18.6.3 specifications, you can trust in its quality. Perfect for various projects, this screw has a length of .5 inches and is RoHS compliant, making it an environmentally friendly choice. Elevate your hardware with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS832X1/2-SL-SS
Specification Type: ASME B18.6.3
Thread Size: 8-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Slotted
Length: .5 in
SKU: FHS832X1/2-SL-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: