FHS832X3/16-PH-SS-100NYPA

Flat Head Machine Screw

Introducing our Flat Head Machine Screw, a versatile and essential component for various assembly applications. Crafted from durable stainless steel, this screw ensures reliable performance and corrosion resistance. Featuring a Phillips drive type and ASME B18.6.3 specification, it guarantees easy installation and adherence to quality standards. With a thread size of 8-32 and a length of .1875 inches, it is perfect for securely fastening components in place. Rest assured, this screw is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Trust in its quality and precision for all your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS832X3/16-PH-SS-100NYPA
Specification Type: ASME B18.6.3
Thread Size: 8-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Phillips
Length: .1875 in
SKU: FHS832X3/16-PH-SS-100NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: