FHSM3X10-TX-SS

FHSM3X10-TX-SS

Flat Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHSM3X10-TX-SS
Specification Type: ISO 14581
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Torx
Length: 10 mm
SKU: FHSM3X10-TX-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: