FHSM4X10-TX-STL-ZI

FHSM4X10-TX-STL-ZI

Flat Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHSM4X10-TX-STL-ZI
Specification Type: ISO 14581
Thread Size: M4 x 0.7
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Drive Type: Torx
Length: 10 mm
SKU: FHSM4X10-TX-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: