FHSM5X12-PH-SS-NYPA

Flat Head Machine Screw

Introducing a versatile essential for your hardware collection, the Flat Head Machine Screw. Crafted from high-quality Stainless Steel, this durable screw is designed to provide reliable fastening in a range of applications. With a sleek Phillips drive type and a length of 12mm, it ensures easy and secure installation. Compliant with RoHS standards, it is not only efficient but also environmentally friendly. Perfect for professionals and DIY enthusiasts alike, this screw guarantees precision and strength with every use. Elevate your projects with the dependable performance of this essential fastening solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHSM5X12-PH-SS-NYPA
Specification Type: DIN 965A
Thread Size: M5 x 0.8
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Phillips
Length: 12 mm
SKU: FHSM5X12-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: