FHSM5X16-PH-SS

FHSM5X16-PH-SS

Flat Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHSM5X16-PH-SS
Specification Type: DIN 965A
Thread Size: M5 x 0.8
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Phillips
Length: 16 mm
SKU: FHSM5X16-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: