FSC3/8-16X1-1/4-316SS

Flat Head Socket Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Socket Cap
Manufacturer Part Number: FSC3/8-16X1-1/4-316SS
Specification Type: ASME B18.3
Thread Size: 3/8-16
Material: 316 Stainless Steel
System of Measurement: Inch
Length: 1.25 in
SKU: FSC3/8-16X1-1/4-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: