FSC832X1/2-T20-PIN-SS

Flat Head Socket Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Socket Cap
Manufacturer Part Number: FSC832X1/2-T20-PIN-SS
Thread Size: 8-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: T20 Pin-In Torx
Length: .5 in
SKU: FSC832X1/2-T20-PIN-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: