Manufacturer: | Flat Socket Cap |
---|---|
Manufacturer Part Number: | FSCM3X8-STL |
Specification Type: | DIN 7991 |
Thread Size: | M3 x 0.5 |
Material: | Steel |
System of Measurement: | Metric |
Length: | 8 mm |
SKU: | FSCM3X8-STL |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |