FSM1032X1/2-PH-STL-ZI-TT

FSM1032X1/2-PH-STL-ZI-TT

Flat Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Sheetmetal Screw
Manufacturer Part Number: FSM1032X1/2-PH-STL-ZI-TT
Specification Type: ASME B18.6.4
Thread Size: 10-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Flat
Drive Type: Phillips
Tip Type: TAPTITE
Length: .5 in
SKU: FSM1032X1/2-PH-STL-ZI-TT

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: