FSM10X3/8-PH-SS-TYB

FSM10X3/8-PH-SS-TYB

Flat Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Sheetmetal Screw
Manufacturer Part Number: FSM10X3/8-PH-SS-TYB
Specification Type: ASME B18.6.4
Thread Size: 10
Material: Stainless Steel
System of Measurement: Inch
Head Type: Flat
Drive Type: Phillips
Tip Type: Type B
Length: .375 in
SKU: FSM10X3/8-PH-SS-TYB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: