FSM4X3/8-PH-STL-ZI-TY25

FSM4X3/8-PH-STL-ZI-TY25

Flat Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Sheetmetal Screw
Manufacturer Part Number: FSM4X3/8-PH-STL-ZI-TY25
Specification Type: ASME B18.6.4
Thread Size: 4
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Flat
Drive Type: Phillips
Tip Type: Type 25
Length: .375 in
SKU: FSM4X3/8-PH-STL-ZI-TY25

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: