801-007-26MT6-4SB

The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Glenair's Series 80 Mighty Mouse Connector is the ultimate solution for tactical military, aerospace, and industrial markets in need of a compact alternative to MIL-DTL-38999 connectors. Designed for top-notch electrical and mechanical performance in demanding environments, this connector excels in a variety of power and signal applications, including high-speed tasks like gigabit Ethernet. With six coupling styles to choose from, it offers versatility to suit specific needs. Featuring size #23 crimp contacts set on .076" centers, it is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications worldwide. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-007-26MT6-4SB
Shell Style:Plug with Banding Platform
Connector Type:Circular, Plug
Contact Gender:Female
Shell Material:Aluminum
SKU:GLE801-007-26MT6-4SB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: