801-009-12M13-3BA
The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.
Glenair's Series 80 Mighty Mouse Connector offers a compact and high-performance solution for tactical military, aerospace, and industrial applications. Designed as a smaller and lighter alternative to MIL-DTL-38999 connectors, it maintains excellent electrical and mechanical performance in demanding environments. With six coupling styles available, including size #23 crimp contacts set on .076" centers, it is ideal for a wide range of power and signal applications, including gigabit Ethernet. Its efficient design, with full mating in 1½ turns and vibration resistance features, ensures reliable connectivity. Supporting direct shield attachment and cable overmolding, the Mighty Mouse is a preferred choice for critical interconnect tasks globally.
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-009-12M13-3BA |
Shell Material: | Aluminum |
SKU: | GLE801-009-12M13-3BA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |