M28840/917WA

MIL-DTL-28840/9 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Backshell, 45° Cable Sealing and Shield Termination.

MIL-DTL-28840 harsh environment connectors offer durability and versatility for demanding applications. Available in various configurations including wall mount, in-line, box mount, and jam nut receptacles, as well as cable connecting plugs, they feature straight, 45°, and 90° backshells for flexible installation. With 9 shell sizes and 9 insert arrangements, these connectors utilize M39029 size 20 crimp removable contacts. Crafted from wrought aluminum, corrosion-resistant, or stainless steel, they are plated with options such as olive drab cadmium, black cadmium, and non-reflective nickel fluorocarbon polymer. Meeting RoHS compliance standards, these connectors are ideal for high shock, high density, and shipboard environments, providing reliable performance in temperatures ranging from -55°C to 200°C.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/917WA
Military Specification:MIL-DTL-28840
Accessory Type:Backshell, Circular Connector
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:25
Mating Type:Clamp, Threaded
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Maximum Cable Diameter:1.188 in
Minimum Cable Diameter:.812 in
Shell Style:45° Backshell EMI/RFI Shielding
Shell Material:Aluminum
Conductivity:Conductive
Ingress Protection:Environment Resistant, High Density, High Shock, Shipboard
SKU:GLEM28840/917WA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: