M85049/92-15T

The Glenair family of M85049 Backshell and Accessories family is Ideal for a range of military applications, including aerospace, naval, ground vehicles, and communications systems, our backshells provide the reliability and performance required in critical missions. They are a vital component in systems serving the military, industrial, medical, and energy markets.

The Glenair family of M85049 Backshell and Accessories is an essential component for military applications, providing unmatched reliability and performance in aerospace, naval, ground vehicles, and communications systems. Built to withstand extreme conditions, including high temperatures and mechanical stress, these backshells ensure consistent operation in critical missions. With advanced EMI/RFI shielding capabilities, they guarantee secure data transmission in tactical scenarios. Designed for seamless integration with a variety of military connectors, they offer versatile compatibility. Customizable in size, shape, and material, including aluminum, stainless steel, and composite options, they can be tailored to specific operational requirements. Easy to install and maintain, they enhance operational efficiency by reducing downtime.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M85049/92-15T
Military Specification:AS85049
SKU:GLEM85049/92-15T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: