1185-4EN375

Heli-Coil 1/4-20 Tanged Free Running Coarse Nitronic 60 Wire Thread Inserts 0.375 Inch

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Helicoil
Manufacturer Part Number: 1185-4EN375
Material: Nitronic 60
System of Measurement: Inch
Thread Pitch Type: Coarse
Insert Type: Free Running
Internal Thread Size: 1/4-20
Insert Length: .375 in
Tang Type: Tanged
Strip Feed: No
Features: Superb gall resistance
Compatible with stainless steel screws
Ideal for use in vacuum environments
Requires no additional coatings or plating
Particle free
Non-magnetic
SKU: HEL1185-4EN375
features: Superb gall resistance
Compatible with stainless steel screws
Ideal for use in vacuum environments
Requires no additional coatings or plating
Particle free
Non-magnetic
length: 0.375 in
material: Nitronic 60

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: