4184-2.5CNW025

Heli-Coil M2.5x0.45 Tanged Screw-Locking Coarse Stainless Steel Wire Thread Inserts 2.5 mm Dry Film Lubricant

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Helicoil
Manufacturer Part Number: 4184-2.5CNW025
Material: Stainless Steel
Finish/Coating: Dry Film Lubricant
System of Measurement: Metric
Thread Pitch Type: Coarse
Insert Type: Screw Locking
Internal Thread Size: M2.5 x 0.45
Insert Length: 2.5 mm
Tang Type: Tanged
Strip Feed: No
Features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Part Aliases: MA3330-101
SKU: HEL4184-2.5CNW025
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 2.5 mm
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: