T1084-2.5C038

Heli-Coil M2.5x0.45 Tangless Free Running Coarse Stainless Steel Wire Thread Inserts 3.8 mm

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Helicoil
Manufacturer Part Number: T1084-2.5C038
Material: Stainless Steel
System of Measurement: Metric
Thread Pitch Type: Coarse
Insert Type: Free Running
Internal Thread Size: M2.5 x 0.45
Insert Length: 3.8 mm
Tang Type: Tangless
Strip Feed: No
Features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
SKU: HELT1084-2.5C038
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 3.8 mm
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: