T1185-4CW375

Heli-Coil 1/4-20 Tangless Free Running Coarse Stainless Steel Wire Thread Inserts 0.375 Inch Dry Film Lubricant

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Helicoil
Manufacturer Part Number: T1185-4CW375
Material: Stainless Steel
Finish/Coating: Dry Film Lubricant
System of Measurement: Inch
Thread Pitch Type: Coarse
Insert Type: Free Running
Internal Thread Size: 1/4-20
Insert Length: .375 in
Tang Type: Tangless
Strip Feed: No
Features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Part Aliases: NAS1130-415D
SKU: HELT1185-4CW375
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 0.375 in
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: