T3585-06CPF207S

Heli-Coil 6-32 Tangless Screw-Locking Coarse Stainless Steel Wire Thread Inserts 0.207 Inch Primer Free Strip Feed

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Helicoil
Manufacturer Part Number: T3585-06CPF207S
Material: Stainless Steel
Finish/Coating: Primer Free
System of Measurement: Inch
Thread Pitch Type: Coarse
Insert Type: Screw Locking
Internal Thread Size: 6-32
Insert Length: .207 in
Tang Type: Tangless
Strip Feed: Yes
Features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
SKU: HELT3585-06CPF207S
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 0.207 in
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: