Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 13840 |
Maximum Operating Temperature: | 50 °C |
Minimum Operating Temperature: | 0 °C |
Overall Height: | 9,1 ;.36 |
Outside Diameter: | 2.33 ;59,2 |
Grommet Color: | Black |
Standards Met: | 94-HB |
SKU: | HEY13840 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |