Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 4019 |
Color: | Gray |
Mount Hole Diameter: | 1.500 ;38,0 |
Snap-In Bushing Type: | Snap |
SKU: | HEY4019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2014 | HEY20141031 - Product Change. - Overall Length Tolerance updated to +/- .050. | Download |