Product Category: | |
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | C2012 |
Color: | Black |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
Package Quantity: | 10 ;1000 |
Bushing Material: | Nylon |
Snap-In Bushing Type: | Snap |
Panel Thickness: | .06 ;0,5 ;.02 ;1,6 |
SKU: | HEYC2012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |