Product Category: | |
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | C2074 |
Color: | Black |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
Package Quantity: | 10 ;1000 |
Bushing Material: | Nylon |
Snap-In Bushing Type: | Snap |
Panel Thickness: | .25 ;1,6 ;.06 ;6,4 |
SKU: | HEYC2074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | HEY-20230418 - Carton Qty Change. Effective Date of Change: As stock depletes. Carton quantity changed from 1000 pcs to 500 pcs per carton. | Download |