HHC1/2-13X2-1/4-GR5-ZI

HHC1/2-13X2-1/4-GR5-ZI

Hex Head Cap Screw

Upgrade your fastening solutions with this Hex Head Cap Screw. Featuring a durable steel construction with a Grade 5 material grade, it offers reliable performance for a variety of applications. The zinc finish coating not only enhances its longevity but also adds a sleek touch. With a thread size of 1/2-13 and a length of 2.25 inches, it provides secure and precise fastening. This ASME B18.2.1 compliant screw, with its hex head design, ensures easy installation and removal. Rest assured of its environmental responsibility with its RoHS compliance. Elevate your projects with this high-quality Hex Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/2-13X2-1/4-GR5-ZI
Specification Type: ASME B18.2.1
Thread Size: 1/2-13
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 2.25 in
SKU: HHC1/2-13X2-1/4-GR5-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: