HHC1/4-20X1-1/2-316SS

HHC1/4-20X1-1/2-316SS

Hex Head Cap Screw

Upgrade your fastening solutions with our premium Hex Head Cap Screw. Made of durable stainless steel grade 316, this screw ensures superior strength and corrosion resistance for long-lasting performance. Compliant with ASME B18.2.1 specifications, it guarantees quality and precision in every application. Featuring a 1/4-20 thread size and a convenient 1.5-inch length, it's perfect for a wide range of projects. The hex head design allows for easy tightening and loosening with a wrench, making it ideal for industrial and mechanical use. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Elevate your fastening game with this top-of-the-line screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X1-1/2-316SS
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Material Grade: 316SS
Head Type: Hex Head
Length: 1.5 in
SKU: HHC1/4-20X1-1/2-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: