HHC1/4-20X1-1/2-SS

HHC1/4-20X1-1/2-SS

Hex Head Cap Screw

Enhance the strength and durability of your assembly with our Hex Head Cap Screw. Crafted from high-quality stainless steel, this screw is designed to withstand corrosion and wear. Featuring a 1/4-20 thread size and a 1.5-inch length, it's perfect for securely fastening components together. Its ASME B18.2.1 specification ensures top-notch quality and performance. The hex head allows for easy tightening with a wrench or socket, making installation a breeze. Rest assured that this screw is compliant with RoHS regulations, making it environmentally friendly. Upgrade your hardware with this essential fastener for reliable and long-lasting results.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X1-1/2-SS
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Head
Length: 1.5 in
SKU: HHC1/4-20X1-1/2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: