HHC1/4-20X1-3/4-STL-ZI

HHC1/4-20X1-3/4-STL-ZI

Hex Head Cap Screw

Constructed for reliable fastening in industrial applications, this Hex Head Cap Screw is a versatile essential for any toolkit. With a sturdy steel composition and a corrosion-resistant zinc coating, it ensures lasting durability and performance. Meeting ASME B18.2.1 specifications, it guarantees high-quality standards for your projects. Featuring a 1/4-20 thread size and a length of 1.75 inches, it is ideal for various fastening tasks. The hex head design allows for easy installation and removal, while its inch system of measurement facilitates compatibility with standard tools. Whether for mechanical, construction, or maintenance purposes, this cap screw is a dependable choice. Please note that this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X1-3/4-STL-ZI
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Head
Length: 1.75 in
SKU: HHC1/4-20X1-3/4-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: