HHC1/4-20X1/2-GR5-STL

HHC1/4-20X1/2-GR5-STL

Hex Head Cap Screw

Enhance the durability and efficiency of your fastening applications with this Grade 5 Steel Hex Head Cap Screw. Compliant with ASME B18.2.1 specifications, this precisely crafted screw features a 1/4-20 thread size and a sleek 0.5-inch length, making it ideal for a variety of industrial and mechanical tasks. The hexagonal head design ensures easy installation and removal, while the steel construction guarantees long-lasting performance even in demanding environments. Rest assured of its environmental safety, as it is RoHS compliant. Elevate your fastening game with this high-quality Hex Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X1/2-GR5-STL
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Steel
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: .5 in
SKU: HHC1/4-20X1/2-GR5-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: