HHC1/4-20X2-TAP-SS

HHC1/4-20X2-TAP-SS

Hex Head Cap Screw

Introducing the Hex Head Cap Screw, a versatile fastening solution designed for a wide range of applications. Crafted from durable stainless steel, this screw boasts exceptional strength and corrosion resistance, making it ideal for use in demanding environments. Featuring a 1/4-20 thread size and measuring 2 inches in length, it offers reliable performance in securing various components. The hexagonal head allows for easy installation and removal using a standard wrench or socket. Compliant with ASME B18.2.1 specifications and RoHS guidelines, this screw is not only high-quality but also environmentally friendly. Perfect for industrial, construction, and DIY projects, the Hex Head Cap Screw is a must-have in any toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X2-TAP-SS
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Head
Length: 2 in
SKU: HHC1/4-20X2-TAP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: