HHC1/4-20X3/4-BRA

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X3/4-BRA
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Brass
System of Measurement: Inch
Head Type: Hex Head
Length: .75 in
SKU: HHC1/4-20X3/4-BRA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: