HHC1/4-20X3/4-TAP-GR5-ZI

HHC1/4-20X3/4-TAP-GR5-ZI

Hex Head Cap Screw

This Hex Head Cap Screw is a reliable fastening solution for a variety of applications. Made of durable Grade 5 steel with a Zinc finish coating, it offers excellent corrosion resistance and strength. With a standard 1/4-20 thread size and a length of 3/4 inches, it is perfect for securely joining components. The hex head design allows for easy installation and removal using a wrench or socket. Compliant with RoHS regulations, this screw is also environmentally friendly. Trust in its ASME B18.2.1 specification for quality assurance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X3/4-TAP-GR5-ZI
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: .75 in
SKU: HHC1/4-20X3/4-TAP-GR5-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: