HHC3/4-10X2-1/2-316SS

HHC3/4-10X2-1/2-316SS

Hex Head Cap Screw

Introducing our Hex Head Cap Screw, a durable and reliable fastening solution for a wide range of applications. Crafted from high-quality 316 stainless steel, this ASME B18.2.1 compliant screw guarantees superior strength and corrosion resistance. Featuring a 3/4-10 thread size and a 2.5-inch length, it is perfect for securely fastening components in place. The hex head design allows for easy installation and removal using a standard wrench or socket. Rest assured, this screw is not only functional but also environmentally friendly, meeting RoHS compliance standards. Upgrade your fastening arsenal with this premium quality stainless steel cap screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/4-10X2-1/2-316SS
Specification Type: ASME B18.2.1
Thread Size: 3/4-10
Material: Stainless Steel
System of Measurement: Inch
Material Grade: 316SS
Head Type: Hex Head
Length: 2.5 in
SKU: HHC3/4-10X2-1/2-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: