HHC3/8-16X1-1/4-316SS

HHC3/8-16X1-1/4-316SS

Hex Head Cap Screw

Upgrade your fastening solutions with our premium stainless steel Hex Head Cap Screw. Crafted from high-quality 316SS material, this screw offers exceptional durability and corrosion resistance, making it ideal for a wide range of applications. With a thread size of 3/8-16 and a length of 1.25 inches, it provides a secure and reliable fastening solution. Compliant with ASME B18.2.1 standards and RoHS regulations, you can trust in the quality and environmental responsibility of this essential hardware component. Its hex head design allows for easy installation and removal, making it a convenient choice for various projects. Whether you're working on machinery, construction, or DIY projects, this Hex Head Cap Screw is a must-have for any toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/8-16X1-1/4-316SS
Specification Type: ASME B18.2.1
Thread Size: 3/8-16
Material: Stainless Steel
System of Measurement: Inch
Material Grade: 316SS
Head Type: Hex Head
Length: 1.25 in
SKU: HHC3/8-16X1-1/4-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: