HHC3/8-16X1-3/4-GR5-STL

HHC3/8-16X1-3/4-GR5-STL

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/8-16X1-3/4-GR5-STL
Specification Type: ASME B18.2.1
Thread Size: 3/8-16
Material: Steel
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 1.75 in
SKU: HHC3/8-16X1-3/4-GR5-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: