HHC5/16-18X1-316SS-NYPA

Hex Head Cap Screw

Introducing a durable and reliable Hex Head Cap Screw, designed to meet ASME B18.2.1 specifications for quality assurance. Constructed from high-grade 316 Stainless Steel, this screw guarantees exceptional strength and corrosion resistance, making it ideal for a wide range of applications. With a thread size of 5/16-18 and a length of 1 inch, it offers secure fastening in various systems. The hex head design allows for easy installation and removal, while its RoHS compliance ensures environmental responsibility. Trust in this premium screw for your industrial or DIY projects, where performance and longevity are paramount.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/16-18X1-316SS-NYPA
Specification Type: ASME B18.2.1
Thread Size: 5/16-18
Material: Stainless Steel
System of Measurement: Inch
Material Grade: 316SS
Head Type: Hex Head
Length: 1 in
SKU: HHC5/16-18X1-316SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: