HHC5/16-18X1-3/4-TAPGR5ZI

HHC5/16-18X1-3/4-TAPGR5ZI

Hex Head Cap Screw

Enhance your assembly with this high-quality Hex Head Cap Screw, meticulously crafted from Grade 5 steel and coated with a durable zinc finish. Measuring 1.75 inches in length and featuring a 5/16-18 thread size, it guarantees a secure and precise fit for your application. Designed to meet ASME B18.2.1 specifications, this screw offers not only exceptional performance but also environmental responsibility with its RoHS compliance. Upgrade your fastening solution with this reliable and versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/16-18X1-3/4-TAPGR5ZI
Specification Type: ASME B18.2.1
Thread Size: 5/16-18
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 1.75 in
SKU: HHC5/16-18X1-3/4-TAPGR5ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: