HHC5/16-18X2-1/4-GR5-ZI

HHC5/16-18X2-1/4-GR5-ZI

Hex Head Cap Screw

Introducing the Hex Head Cap Screw, a durable and essential component for your construction or repair projects. Compliant with ASME B18.2.1 standards, this screw features a 5/16-18 thread size and is crafted from high-quality Grade 5 steel for optimal strength and performance. The zinc coating not only enhances its corrosion resistance but also adds a sleek finish to the overall look. With a hex head design, it offers easy installation and removal using a wrench or socket. Measuring 2.25 inches in length, it's perfect for applications requiring a secure and reliable fastening solution. Rest assured, this screw is RoHS compliant, making it a sustainable choice for your industrial needs. Upgrade your toolbox with the Hex Head Cap Screw and tackle your projects with confidence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/16-18X2-1/4-GR5-ZI
Specification Type: ASME B18.2.1
Thread Size: 5/16-18
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 2.25 in
SKU: HHC5/16-18X2-1/4-GR5-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: