HHC5/8-11X1-1/4-GR8-ZY

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/8-11X1-1/4-GR8-ZY
Specification Type: ASME B18.2.1
Thread Size: 5/8-11
Material: Steel
Finish/Coating: Yellow Zinc
System of Measurement: Inch
Material Grade: Grade 8
Head Type: Hex Head
Length: 1.25 in
SKU: HHC5/8-11X1-1/4-GR8-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: