HHC7/16-14X1-1/2-TAP-SS

Hex Head Cap Screw

Introducing our Hex Head Cap Screw, a durable and versatile fastening solution designed for a range of applications. Constructed from high-quality stainless steel, it offers exceptional resistance to corrosion and wear, making it ideal for use in challenging environments. With a thread size of 7/16-14 and a length of 1.5 inches, it provides secure and reliable fastening for various projects. The ASME B18.2.1 specification ensures its quality and performance, meeting industry standards with precision. Featuring a convenient hex head design, installation and removal are efficient and straightforward. Rest assured, this cap screw complies with RoHS regulations, reflecting our commitment to environmental responsibility. Trust in its strength and durability for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC7/16-14X1-1/2-TAP-SS
Specification Type: ASME B18.2.1
Thread Size: 7/16-14
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Head
Length: 1.5 in
SKU: HHC7/16-14X1-1/2-TAP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: