HHCM10X35-STL-ZI

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM10X35-STL-ZI
Specification Type: DIN 931
Thread Size: M10 x 1.5
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Hex Head
Length: 35 mm
SKU: HHCM10X35-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: