HHCM10X35-TAP-STL-ZI

Hex Head Cap Screw

Achieve secure fastening with our Hex Head Cap Screw, designed for reliable performance in industrial settings. This M10 x 1.5 thread size screw, made of durable steel with a corrosion-resistant zinc finish, ensures long-lasting strength and protection against environmental elements. Compliant with DIN 933 specifications, it guarantees precision and compatibility with standard metric systems. The hex head design allows for easy installation and removal using a wrench or socket tool. With a length of 35mm, it's ideal for a variety of applications where a sturdy and efficient fastening solution is needed. Rest assured, it meets RoHS compliance standards, making it a responsible choice for your projects. Upgrade your hardware arsenal with this essential component for construction, machinery, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM10X35-TAP-STL-ZI
Specification Type: DIN 933
Thread Size: M10 x 1.5
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Hex Head
Length: 35 mm
SKU: HHCM10X35-TAP-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: