HHCM4X12-STL-ZI

Hex Head Cap Screw

Upgrade your fastening game with our Hex Head Cap Screw. Crafted from durable steel with a sleek zinc finish, this screw is both strong and corrosion-resistant, perfect for a wide range of applications. Designed to DIN 931 specifications, it features a precise M4 x 0.7 thread size and a convenient 12mm length, making it ideal for various projects. With its hex head design, it allows for easy installation with a wrench or socket. Rest assured, this screw is not only high-quality but also environmentally friendly, as it is RoHS compliant. Elevate your hardware collection with this essential metric system screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM4X12-STL-ZI
Specification Type: DIN 931
Thread Size: M4 x 0.7
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Hex Head
Length: 12 mm
SKU: HHCM4X12-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: